Schneider Electric SSR630DIN-AC22

Trigger Output SSR
Obsolete

Price and Stock

DistributorSKUMinPkg
Component Stockers USASSR630DIN-AC2219
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSR630DIN-AC22.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Lectro Components

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-09-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-10-22

Related Parts

Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Sensata /CrydomCKRA4830
CRYDOM CKRA4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Phoenix Contact2297154
Electromechanical Relay 4 to 32VDC 30A ( (22.5mm 103mm 103mm)) DIN Rail Contactor Relay
MagnecraftSSR330DIN-DC22
SPST-NO Solid State Relay Screw DIN Rail Panel Mount, DC MOSFET, 30 A, 32 V dc

Descriptions

Descriptions of Schneider Electric SSR630DIN-AC22 provided by its distributors.

Trigger Output SSR
SSR, DIN RAIL MOUNT, 600VAC, 280VAC, 30A; Control Voltage Type:AC; Control Voltage Range:90VAC to 280VAC; Operating Voltage Range:48VAC to 600VAC; Peak Surge Current:625A; Contact Configuration:SPST-NO; Load Current:30A
Solid State Relay; Series:SSRDIN; Control Voltage Type:AC; Load Current RMS Max:30A; Peak Surge Current:625A; Load Voltage Max:660VAC; Load Voltage Min:48VAC; Relay Terminals:Screw; Contacts:SPST-NO; Control Voltage Max:280V ;RoHS Compliant: Yes
MAGNECRAFT SSR630DIN-AC22 Solid State Relay, 90 to 280VAC. More details: Solid State Relay, Max. Output w/Heat Sink 30A, Input Voltage 90 to 280VAC, Voltage Output 48 to 600VAC, Turns On At Zero Cross, 1 Phase, Switch Type SCR, Case Color Gray/Black, Standards cURus, CSA, CE, Includes Integral Heat Sink

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL