Sensata CKRD2430P

Relay; SSR; Zero-Switching; Cur-Rtg 30A; Ctrl-V 4-32DC; Vol-Rtg 24-280AC; Box Clamp
$ 79.515

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CKRD2430P.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Sager Electronics

Sensata /Crydom

Master Electronics

Inventory History

3 month trend:
-87.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-02-02

Related Parts

Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
SensataCKRA2430
Solid state relay, 24-280 VAC, zero voltage switching, 110-280 VAC, 30 A, DIN rail, CKRA2430
SPST Solid State Relay Screw DIN Rail Panel Mount, Random SCR, 30 A, 280 V ac
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CKRD2430P provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 30A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;Box Clamp
Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 4.5-32VDC In,ZC
Relay SSR 12mA 32V DC-IN 30A 280V AC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl066hd4.3
Solid State Relay 30A SPST-NO 32V DC Control Voltage
SSR, DIN RAIL MOUNT, SPST-NO, 280VAC, 32; SSR, DIN RAIL MOUNT, SPST-NO, 280VAC, 32VDC, 30A; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:24Vrms to 280Vrms; Contact Configuration:SPST-NO; Load Current:30A; Switching Mode:Zero Crossing
Frequency Min. Hz = 47 / Termination Type = Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 22.5 / Series = CKR / Length mm = 99 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 81.9 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 30 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKRD2430P.