Schneider Electric 6225AXXSZS-DC3

Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Obsolete

Price and Stock

DistributorSKUMinPkg
Aztech6225AXXSZS-DC3341
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 6225AXXSZS-DC3.

IHS

Datasheet3 pages11 years ago

Farnell

Master Electronics

Lectro Components

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2008-04-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-07-01
LTD Date2024-07-01

Related Parts

SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
SensataPFE240D25
Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 25A 15-32VDC SIP-4
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Schneider Electric 6225AXXSZS-DC3 provided by its distributors.

Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 32 V dc
Solid State Relay, 25A, 240VAC Load, 3-32VDC Control, 24-280VAC Load, N/O SCR Output, Zero Crossing
Relay SSR 16mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Schneider Electric Solid State Relay; 25A; 1NO; 3-32VDC IN; 24-280VAC OUT; Panel Mount; LED; Fingersafe
Solid State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Relay Terminals:Screw; Contacts:SPST-NO; Control Voltage Max:32V; Control Voltage Min:3V; Load Current:25A; Output Current:25A; Output Device:SCR ;RoHS Compliant: Yes
SSR, PANEL MOUNT, 280VAC, 32VDC, 25A; Co; SSR, PANEL MOUNT, 280VAC, 32VDC, 25A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24VAC to 280VAC; Contact Configuration:SPST-NO; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Screw
MAGNECRAFT 6225AXXSZS-DC3 Solid State Relay, 3 to 32VDC, Zero Cross. More details: Solid State Relay, Max. Output w/Heat Sink 25A, Input Voltage 3 to 32VDC, Voltage Output 24 to 280VAC, Turns On At Zero Cross, 1 Phase, Switch Type SCR, Mounting Surface, Finger Safe Yes, Case Color Gray, Standards cURus, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL