Sensata DC100D40C

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 40 A, 32 V dc
$ 110.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC100D40C.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-14.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-08-29

Related Parts

SensataDC100A40C
Relay SSR 13mA 140V AC-IN 40A 72V DC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomD1D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt

Descriptions

Descriptions of Sensata DC100D40C provided by its distributors.

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 40 A, 32 V dc
Solid state relay single phase [Crydom] DC100D40C Solid state relay single phase
Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/40A 4-32VDC
Sensata Crydom DC100D40C SSR Relay Panel Mount IP20 100VDC 40A 4-32VDC
Relay SSR 12mA 32V DC-IN 40A 72V DC-OUT 4-Pin
Solid state relay, 100 VDC, 4-32 VDC, 40 A, PCB mounting, DC100D40C
SSR, 40A, 100VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 72V DC; Load Current:40A; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:136A
SOLID STATE RELAY PANEL MOUNT, 4 TO 32VDC, 40A, 7 TO 72VDC; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:7VDC to 72VDC; Load Current:40A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Type:DC ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND