Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D1D40

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
$ 91.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D1D40.

Master Electronics

Datasheet8 pages8 years ago
Datasheet5 pages14 years ago
Datasheet8 pages8 years ago
Datasheet9 pages8 years ago

Newark

TodayComponents

Farnell

TME

Inventory History

3 month trend:
-7.19%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-05-20

Related Parts

SensataD1D40L
1-DCL Series 40 A 100 V DC Control Solid State Relay Panel Mount
Sensata /CrydomD2D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 23mm 0.028A
Relay Solid State; 264V AC Control; SPST-NO; 240V AC 40A Load
Solid State Relay 40A SPST-NO 120V AC Control Voltage
Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
Omron Solid State Relay, G3PE Three Phase Series, DIN Rail, 35A, 264V AC

Descriptions

Descriptions of Sensata /Crydom D1D40 provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Relay; SSR; Gen Purp; Cur-Rtg 40A; Ctrl-V 3.5-32DC; Vol-Rtg 0-100DC; Pnl-Mnt; 4 Pin
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 40A Load
1-DC Series 40 A 100 V DC Control Solid State Relay Panel Mount
Solid State Relay 1.6mA/5VDC 28mA/32VDC Input 40A 100VDC Output
Relay SSR 15mA 32V DC-IN 40A 100V DC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, MOSFET
RELAY, OPTICALLY COUPLED, SSR, GEN PURPOSE, CUR-RTG 40A, 3.5-32 VDC, 0-100 V
Sensata / Crydom Solid State Relays - SSRs, 1-DCseries, surface mount, Maximum load current40 A, Maximum load voltage100 V
SSR, 40A, 100VDC; Contact Configuration:SPST-NO; Load Current:40A; Operating Voltage Max:100VDC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:DC Switch; Operating Voltage Min:0VDC; Control Voltage Min:3.5V
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 100 / Load Current Max. A = 40 / Load Voltage Min. V = 1 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1D40.