Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D2440D

Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
$ 108.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2440D.

TME

Datasheet5 pages5 years ago

Electro Sonic

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+14.46%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-05-21

Related Parts

Sensata /CrydomD2440
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 40A Load
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Sensata /CrydomD1240
Relay Solid State; 32V DC Control; SPST-NO; 140V AC 40A Load
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 5-24DC; Vol-Rtg 24-240AC; Pnl-Mnt
Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc
Schneider Electric6240AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 280 V ac

Descriptions

Descriptions of Sensata /Crydom D2440D provided by its distributors.

Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Relay Solid State; 15V DC Control; DPST; 280V AC 40A Load
D24 Series 40 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY, 24 TO 280 VAC, SOLID STATE, 0.15 TO 40 A, 600 VPEAK, 625 A (MAX.), AC
Dual Solid State Relay, 2 Phase, Screw Clamp, Panel, SCR
SSR, DUAL, 40A, 240VAC; Contact Configuration:DPST-NO; Load Current:40A; Operating Voltage Max:280VAC; Relay Mounting:Panel; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Operating Voltage Min:24VAC; Contr
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 45.7 / Length mm = 58.4 / Control Voltage Min. V = 4 / Control Voltage Max. V = 15 / Switching Function = Zero Cross Switching / Height mm = 33.2 / Contact Configuration = SPST / Load Voltage Max. V = 280 / Load Current Max. A = 40 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS