Sensata DC100A40C

Relay SSR 13mA 140V AC-IN 40A 72V DC-OUT 4-Pin
$ 16.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC100A40C.

IHS

Datasheet5 pages9 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin
Sensata /CrydomD1240-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
Relay;SSR;Zero-Switching;Cur-Rtg 40A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Solid State Relay Through Hole PCB Mount, Zero Crossing SCR, 40 A, 32 V dc
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC

Descriptions

Descriptions of Sensata DC100A40C provided by its distributors.

Relay SSR 13mA 140V AC-IN 40A 72V DC-OUT 4-Pin
SSR Relay Panel Mount IP20 100VDC40A 90-140VAC In
RELAY;PM IP20 SSR 100VDC/40A, 90-140VAC
TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 65C 2500V 0.013A 0.015Ohm
Ssr Panel Mount, 90 To 140Vac, 40A, 7 To 72Vdc
Transistor Output SSR, 1-Channel, 2500V Isolation
SSR PANEL MOUNT, 90 TO 140VAC, 40A, 7 TO; SOLID STATE RELAY PANEL MOUNT, 90 TO 140VAC, 40A, 7 TO 72VDC; Control Voltage Range:90VAC to 140VAC; Operating Voltage Range:7VDC to 72VDC; Load Current:40A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Type:AC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND