Sensata CX240D5-B

Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 3-15Vdc, ZC, NC
$ 23.444

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CX240D5-B.

JRH Electronics

Datasheet5 pages5 years ago

Sager Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+4.55%

Related Parts

SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
RELAY SSR SPST 60V 5A 8DIP / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick
RELAY SSR SPST 60V 5A 8SMT / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP SMD T/R
SensataED06D5
SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX380D5
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 4-15DC;Vol-Rtg 48-530V

Descriptions

Descriptions of Sensata CX240D5-B provided by its distributors.

Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 3-15Vdc,ZC,NC
Relay SSR 10mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
SIP SSR N.C. - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Frequency Min. Hz = 47 / Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = SIP / Width mm = 43 / Series = CX-B / Length mm = 25.4 / Control Voltage Min. V = 4 / Control Voltage Max. V = 38 / Switching Function = Zero Cross Switching / Height mm = 7.6 / Contact Configuration = 1NC / Load Voltage Max. V = 280 / Load Current Min. mA = 6 / Load Current Max. A = 5 / Frequency Max. Hz = 63 / Load Voltage Min. V = 12

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX240D5B