Sensata CX380D5

Solid state relay, 4-15 VDC, zero voltage switching, 48-530 VAC, 5 A, PCB mounting, CX380D5
$ 22.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CX380D5.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-3.34%

CAD Models

Download Sensata CX380D5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01

Related Parts

SensataMCX380D5
MCX Series 5 A 530 V Zero Cross DC Control Solid State Relay Through Hole-SIP-4
SensataCX380D5R
SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 15 V dc
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP
Schneider Electric70S2-01-A-05-N
Relay; SSR; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 3-30DC; Vol-Rtg 3-60DC; Pnl-Mnt
PanasonicAQZ197
Solid State Relay 50mA 1.5V DC-IN 200V DC-OUT 4-Pin SIP Carton
SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)

Descriptions

Descriptions of Sensata CX380D5 provided by its distributors.

Solid state relay, 4-15 VDC, zero voltage switching, 48-530 VAC, 5 A, PCB mounting, CX380D5
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 4-15DC;Vol-Rtg 48-530V
CX Series 5 A 48 to 530 V Zero Cross DC Control Solid State Relay PCB - SIP-4
Relay SSR 15mA 15V DC-IN 5A 530V AC-OUT 4-Pin SIP
Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC
Relay Solid State; 15V DC Control; SPST-NO; 530V AC 5A Load
Solid State Relay Z-Vers. 530V 5A SIP4
Frequency Min. Hz = 47 / Termination Type = Radial Leads / Mounting Type = PCB / Package Type = SIP / Width mm = 7.6 / Series = CX / Length mm = 43.1 / Control Voltage Min. V = 4 / Control Voltage Max. V = 15 / Switching Function = Zero Cross Switching / Height mm = 25.4 / Contact Configuration = 1NO / Load Voltage Max. V = 530 / Load Current Min. mA = 60 / Load Current Max. A = 5 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX380D5..