Sensata /Crydom CXE240D5

Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
$ 18.125

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CXE240D5.

IHS

Datasheet5 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01

Related Parts

Sensata /CrydomD2W203F-11
Relay Solid State 3mA 32 Volt DC Input 3.5a 280 Volt AC Output 4-Pin Sip
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataEZ240D5
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 0.013A
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 5A Load
Solid State Relay 28.8V DC Control 240V AC Load 5A Load SPST-NO Panel Mount

Descriptions

Descriptions of Sensata /Crydom CXE240D5 provided by its distributors.

Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
CXE Series 5 A 12 to 280 V Zero Cross DC Control Solid State Relay PCB - SIP-4
Relay Solid State; 15V DC Control; SPST-NO; 280V AC 5A Load
RELAY, 0.06 TO 5 A (RMS), 12 TO 280 V (RMS) @ 47 TO 63 HZ, 600 VPEAK, PC, 80 C
Description Solid State PC Board Relay Control Voltage Type:DC Input Voltage Range:15VDC to 32VDC Contacts:SPST-NO Load Current:5A Load Voltage Range:12Vrms to 280Vrms Switching Mode:Zero Cross Relay Terminals:Through Hole
Solid State Relay, 5A, 15-32Vdc, Th; Contact Configuration:Spst-No; Load Current:5A; Operating Voltage Max:280Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom CXE240D5
Frequency Min. Hz = 47 / Termination Type = Radial Leads / Mounting Type = PCB / Package Type = SIP / Width mm = 7.6 / Series = CX / Length mm = 43.1 / Control Voltage Min. V = 15 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 25.4 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 60 / Load Current Max. A = 5 / Frequency Max. Hz = 63 / Load Voltage Min. V = 12

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXE240D5.