Omron G3VM-61FR1(TR05)

Relay Ssr SPST 60V 5A 8SMT / Solid State Relay 25MA 1.8V Dc-in 5A 48V Ac/dc-out 8-PIN DIP SMD T/r
$ 6.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61FR1(TR05).

IHS

Datasheet6 pages6 years ago

TME

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.77%

CAD Models

Download Omron G3VM-61FR1(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.915
$ 6.71
Stock
180,097
90,695
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
5 A
5 A
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
50 mΩ
50 mΩ
Isolation Voltage
2500 Vrms
2500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY SSR SPST 60V 5A 8DIP / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
LittelfuseCPC1998J
Relay SSR 50mA 1.4V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube
ToshibaTLP3543(F)
Solid State Relay 25mA 1.48V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Omron G3VM-61FR1(TR05) provided by its distributors.

RELAY SSR SPST 60V 5A 8SMT / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP SMD T/R
Mos Fet Relay with 1 form A ,DIP8 and Tape & Reel package
MOSFET RELAY DIP 8 PKG TR SIGNAL RELAYS
Transistor Output SSR, 1-Channel, 2500V Isolation
G3VM-61FR1(TR05), OMRON ELECTRONIC COMPONENTS
Mosfet Relay, Spst-No, 5A, 60V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:5A; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-61FR1(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61FR1TR05
  • G3VM61FR1TR05