Omron G3VM-61FR1

SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
$ 8.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61FR1.

IHS

Datasheet6 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-56.92%

CAD Models

Download Omron G3VM-61FR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.227
$ 7.738
Stock
60,275
164,465
Authorized Distributors
5
5
Throw Configuration
SPST
SPST
Load Current
5 A
5 A
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
50 mΩ
50 mΩ
Isolation Voltage
2500 Vrms
2500 Vrms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

RELAY SSR SPST 60V 5A 8DIP / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
LittelfuseCPC1998J
Relay SSR 50mA 1.4V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube
ToshibaTLP3543(F)
Solid State Relay 25mA 1.48V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Omron G3VM-61FR1 provided by its distributors.

SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
MOSFET Relay, DIP-8, SPST-NO (1 Form A), AC / DC, 60 V, 5 A, DIP-8, Surface Mount
Omron Electronic Components G3VM-61FR1 Mos Fet Relay with 1 form A ,DIP8 and stick package
Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP SMD Stick
Omron G3VM Series Solid State Relay, SMD, 5A Max Load, 60V Max Load
MOSFET RELAY, SPST-NO, 5A, 60V, SMD; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:60V; Load Current:5A; MOSFET Relay Package Style:DIP-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 6.4 / Length mm = 9.66 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. A = 5 / Height mm = 3.65 / Package Type = DIP-8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61FR1