Sensata ED06D5

SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
$ 22.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED06D5.

JRH Electronics

Datasheet6 pages9 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-34.95%

Related Parts

SensataED06C5
Lead Free DC RoHS Compliant IEC cULus Solid State Relay 600mus 80C 18V~32VDC 38.4mm
Sensata /CrydomED06B5
Relay Solid State; 140V AC Control; 48V DC 5A Load
SensataED06F5
Lead Free DC RoHS Compliant Active Solid State Relay 80C 48V~72VDC 18.600009g 5A
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata ED06D5 provided by its distributors.

SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
Relay SSR 42.8mA 15V DC-IN 5A 48V DC-OUT 4-Pin
Solid State Relays - Industrial Mount Plug In 48VDC 5A 5-15VDC Control
ED Series Plug In 48 VDC 5 A 5-15 VDC Control Solid State Relay
SSR, PLUG IN, 48VDC, 5A, 5-15VDC CNT; Control Voltage Range:5V DC to 15V DC; Operating Voltage Range:1V DC to 48V DC; Load Current:5A; Relay Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Peak Surge Current:60A
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Plug-In / Width mm = 12.7 / Series = ED / Length mm = 29 / Load Voltage Max. V = 48 / Load Current Max. A = 5 / Load Voltage Min. V = 1 / Load Current Min. mA = 2.5 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 5 / Control Voltage Max. V = 15 / Height mm = 37.4

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND