Sensata CN240A24

Solid State Relay Through Hole PCB Mount, Zero Crossing, 2 A, 30 V dc
$ 18.066

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CN240A24.

JRH Electronics

Datasheet6 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+5.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-05

Related Parts

Sensata /CrydomCN240A05
Relay SSR 15mA 12V DC-IN 2A 240V AC-OUT 4-Pin Mini-SIL
Solid State Relay |Omron Industrial Automation G3MC-202P-VD DC5
Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
SensataASO242
Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
SensataASO242R
ASO Series 2 A 24 to 280 V Random Turn On AC Control Solid State Relay - SIP-4

Descriptions

Descriptions of Sensata CN240A24 provided by its distributors.

Solid State Relay Through Hole PCB Mount, Zero Crossing, 2 A, 30 V dc
Relay SSR 6mA 30V DC-IN 2A 240V AC-OUT 4-Pin Mini-SIL
Solid State Relays - PCB Mount 240VAC/2A, 24VDC in 6mm SIP SSR
SSR, SIP, 240VAC/2A, 24VDC INPUT; Control Voltage Type:DC; Input Voltage:24V AC to 280V AC; Contact Configuration:SPST-NO; Load Current:2A; Load Voltage Range:15V DC to 30V DC; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:N/O; Current Rating:6mA; Input Voltage:24V; Terminal Type:Cage Clamp
Manufacturer Crydom Part No: CN240A24 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 2500 V Family: CN240 Input Type: DC Supplier_Package: Mini SIL Packaging: N/A Input Voltage: 15 - 30 V Maximum Output Current: 2 A Circuit Arrangement: N/A
Frequency Min. Hz = 47 / Termination Type = Radial Leads / Mounting Type = PCB / Package Type = MiniSIP / Width mm = 5 / Series = CN / Length mm = 28 / Control Voltage Min. V = 15 / Control Voltage Max. V = 30 / Switching Function = Zero Cross Switching / Height mm = 15 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 70 / Load Current Max. A = 2 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND