Sensata /Crydom CN240A05

Relay SSR 15mA 12V DC-IN 2A 240V AC-OUT 4-Pin Mini-SIL
$ 16.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CN240A05.

RS (Formerly Allied Electronics)

Datasheet6 pages8 years ago
Datasheet6 pages16 years ago

Electro Sonic

element14 APAC

Newark

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-05

Related Parts

Solid-state relay, plug-in, 5-pin, 2A, 75-264VAC
SensataCN240A24
Solid State Relay Through Hole PCB Mount, Zero Crossing, 2 A, 30 V dc
Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
SensataASO242
Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
SensataASO242R
ASO Series 2 A 24 to 280 V Random Turn On AC Control Solid State Relay - SIP-4

Descriptions

Descriptions of Sensata /Crydom CN240A05 provided by its distributors.

Relay SSR 15mA 12V DC-IN 2A 240V AC-OUT 4-Pin Mini-SIL
SOLID STATE RELAY THROUGH HOLE PCB MOUNT, ZERO CROSSING, 2 A, 12 V DC
CRYDOM CN240A05 Solid State Relay, CN Series, Mini SIP, SPST-NO, 2 A, PCB, Through Hole, 24 VAC, 280 VAC
Ssr, 2A, 240Vac, 3-12Vdc, Zero Turn On; Contact Configuration:Spst-No; Load Current:2A; Operating Voltage Max:280Vac; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Zero Voltage Turn On; Operating Voltage Min:24Vac;rohs Compliant: Yes |Sensata/crydom CN240A05
Manufacturer Crydom Part No: CN240A05 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 2500 V Family: CN240 Input Type: DC Supplier_Package: Mini SIL Packaging: N/A Input Voltage: 3 - 12 V Maximum Output Current: 2 A Circuit Arrangement: N/A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS