Omron G3MC-202P DC24

Relay Ssr 28.8V Dc-in 2A 264V Ac-out 4-PIN Sip
$ 7.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3MC-202P DC24.

Omron

Datasheet6 pages21 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Omron G3MC-202P DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1906Y
SSR RELAY SPST-NO 2A 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
PanasonicAQZ205
Solid State Relay 50mA 1.5V DC-In 2A 100V AC/DC-Out 4-Pin SIL
PanasonicAQY272A
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount

Descriptions

Descriptions of Omron G3MC-202P DC24 provided by its distributors.

Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
TRIGGER OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
RELAY;SSR;GEN PURP;CUR-RTG 2A;CTRL-V 24DC;VOL-RTG 100-240AC;PCB MNT;SOLDER;4 PIN | Omron Automation G3MC-202P DC24
Sensor; Inductive Sensing Mode; M8; 1.5mm; 10 to 30 VDC; 17 mA (Max.); 25 Hz
Trigger Output SSR, 1-Channel, 2500V Isolation
Solid State Relays - PCB Mount
Solid State Relay, 2A, 19.2-28.8Vdc, Th; Contact Configuration:-; Load Current:2A; Operating Voltage Max:264Vac; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Switching Mode:Zero Crossing; Operating Voltage Min:75Vac Rohs Compliant: Yes |Omron Industrial Automation G3MC-202P DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3MC-202P-DC24
  • G3MC-202PDC24
  • G3MC202P DC24
  • G3MC202PDC24