Sensata ASO242R

ASO Series 2 A 24 to 280 V Random Turn On AC Control Solid State Relay - SIP-4
$ 20.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ASO242R.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.66%

CAD Models

Download Sensata ASO242R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-08-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

SensataASO242
Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
Sensata /CrydomCN240A05
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 15mm 0.015A
SensataCN240A24
Solid State Relay Through Hole PCB Mount, Zero Crossing, 2 A, 30 V dc

Descriptions

Descriptions of Sensata ASO242R provided by its distributors.

ASO Series 2 A 24 to 280 V Random Turn On AC Control Solid State Relay - SIP-4
Relay SSR 15mA 10V DC-IN 2A 280V AC-OUT 4-Pin Mini-SIP
RELAY, SSR, RANDOM TURN-ON, CUR-RTG 0.06-2A, CTRL-V 4-10DC, VOL-RTG 12-280V,4 PIN
Sensata Crydom ASO242R SSR Relay PCB Mount Mini-SIP 280VAC 2A 4-10VDC
Solid State Relay Z-Vers. 280V 2A Mini-S
CRYDOM ASO242R Solid State Relay, ASO Series, Mini SIP, SPST-NO, 2 A, PCB, Through Hole, 24 Vrms, 280 Vrms
SSR, SIP 280V/2A,4-10VDC,RN,SCR; Contact Configuration:SPST-NO; Load Current:2A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Isolation Voltage:2.5kV; Load Voltage Range:12Vrms to 280Vrms; Surge Current:120A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASO242-R