Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3MC202PLDC12

Relay, Ssr, Cur-rtg 2A, Ctrl-v 12DC, Vol-rtg 100-240AC, Pcb Mnt, Solder, 4 Pin
$ 8.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3MC202PLDC12.

Omron

Datasheet6 pages22 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Omron G3MC202PLDC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
Relay SSR 6V DC-IN 2A 264V AC-OUT 4-Pin SIP
LittelfuseCPC1976Y
SSR RELAY SPST-NO 2A 20-240V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads

Descriptions

Descriptions of Omron G3MC202PLDC12 provided by its distributors.

RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
Solid State Relay |Omron Industrial Automation G3MC-202PL DC12
TRIGGER OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
Trigger Output SSR, 1-Channel, 2500V Isolation
Solid State Relays - PCB Mount
G3MC202PLDC12, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3MC-202PL DC12
  • G3MC-202PL-DC12
  • G3MC-202PLDC12
  • G3MC202PL DC12