Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata ASO242

Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
$ 19.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ASO242.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Sager Electronics

Newark

SOS electronic

Inventory History

3 month trend:
-3.18%

CAD Models

Download Sensata ASO242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-08-09

Related Parts

SensataASO241
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
Sensata /CrydomASO241R
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
SensataASO242R
ASO Series 2 A 24 to 280 V Random Turn On AC Control Solid State Relay - SIP-4
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN
Relay SSR 6V DC-IN 2A 264V AC-OUT 4-Pin SIP
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN

Descriptions

Descriptions of Sensata ASO242 provided by its distributors.

Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
ASO Series 2 A 24 to 280 V Zero Cross AC Control Solid State Relay PCB - SIP-4
Relay;SSR;Zero-Switching;Cur-Rtg 0.06-2A;Ctrl-V 4-10DC;Vol-Rtg 12-280V;4 Pin
Solid State Relays - PCB Mount PCB Mini-SIP 280V 2A,4-10VDC,ZC,SCR
CRYDOM ASO242 Solid State Relay, ASO Series, Mini SIP, SPST-NO, 2 A, PCB, Through Hole, 24 Vrms, 280 Vrms
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:2A; Peak Surge Current:120A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:12VAC; Contacts:SPST-NO; Control Voltage Max:10VDC; Control Voltage Min:4VDC ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Radial Leads / Mounting Type = PCB / Package Type = MiniSIP / Width mm = 5.1 / Series = ASO / Length mm = 24.1 / Control Voltage Min. V = 4 / Control Voltage Max. V = 10 / Switching Function = Zero Cross Switching / Height mm = 12.7 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 60 / Load Current Max. A = 2 / Frequency Max. Hz = 63 / Load Voltage Min. V = 12
SSR, PCB MOUNT, 280VAC, 10VDC, 2A; Contr; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Contact Configuration:SPST-NO; Load Current:2A; Load Voltage Range:12Vrms to 280Vrms; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Contact Configuration:SPST-NO; Control Current Typ:10mA; Control Voltage DC Max:10V; Control Voltage DC Min:4V; External Depth:5.08mm; External Length / Height:12.7mm; External Width:24.9mm; Isolation Voltage:2.5kV; Load Current Max:2A; Load Current Min:60mA; Load Current RMS Max:2A; Output Type:Thyristor; RMS Load Current Min:0.06A; RMS Load Voltage Max:280V; RMS Load Voltage Min:12V; Rate of Voltage Change dv / dt:200V/s; Series:ASO; Surge Current:120A; Terminal Type:Through Hole

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND