Sensata CKRA2430E

Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 18-36VAC In, ZC
$ 107.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CKRA2430E.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Electro Sonic

Sensata /Crydom

Master Electronics

Related Parts

Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomDR2260D30V
Solid State Relays - Industrial Mount 30A 4-32VDC 600VAC .5-3HP Std Scrw
Sensata /CrydomDR2260A30U
SP SOLID STATE RELAY SCREW DIN RAIL, ZERO CROSS MOSFET, 30 A, 280 V AC/DC
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Schneider ElectricSSR630DIN-DC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 32 V dc
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR

Descriptions

Descriptions of Sensata CKRA2430E provided by its distributors.

Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 18-36VAC In,ZC
Relay SSR 10mA 36V AC-IN 30A 280V AC-OUT 4-Pin
Ratings from 10A to 30A @ 280 VAC - Slim 22.5mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Manufacturer Crydom Part No: CKRA2430E RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CKRA2430E Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 18(RMS) - 36(RMS) V Maximum Output Current: 30(RMS) A Circ

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND