Schneider Electric SSR630DIN-DC22

SPST-NO SSR Screw DIN Rail Panel Mount, Zero Crossing SCR, 30 A, 32 V dc
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSR630DIN-DC22.

IHS

Datasheet3 pages11 years ago

Master Electronics

Lectro Components

element14

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Sensata /CrydomCKRA4830
CRYDOM CKRA4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Phoenix Contact2297154
Electromechanical Relay 4 to 32VDC 30A ( (22.5mm 103mm 103mm)) DIN Rail Contactor Relay
Phoenix Contact2297167
Solid State Relays - Industrial Mount ELR 1-230AC/600AC/30 SINGLE PHASE 230Vac

Descriptions

Descriptions of Schneider Electric SSR630DIN-DC22 provided by its distributors.

SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 32 V dc
SSR, DIN RAIL MOUNT, 600VAC, 32VDC, 30A;; SSR, DIN RAIL MOUNT, 600VAC, 32VDC, 30A; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Contact Configuration:SPST-NO; Load Current:30A; Switching Mode:Zero Crossing; Relay Terminals:Screw
Solid State Relay; Series:SSRDIN; Control Voltage Type:AC; Load Current RMS Max:30A; Peak Surge Current:625A; Load Voltage Max:660VAC; Load Voltage Min:48VAC; Relay Terminals:Screw; Contacts:SPST-NO; Control Voltage Max:280V ;RoHS Compliant: Yes
MAGNECRAFT SSR630DIN-DC22 Solid State Relay, 4 to 32VDC, Zero Cross. More details: Solid State Relay, Max. Output w/Heat Sink 30A, Input Voltage 4 to 32VDC, Voltage Output 48 to 600VAC, Turns On At Zero Cross, 1 Phase, Switch Type SCR, Case Color Gray/Black, Standards cURus, CSA, CE, Includes Heat Sink

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL