Sensata /Crydom DR2260D30V

Relay Solid State; 32V DC Control; SPST-NO; 600V AC 30A Load
$ 79.516

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR2260D30V.

Master Electronics

Datasheet8 pages6 years ago
Datasheet6 pages7 years ago

Electro Sonic

element14 APAC

TME

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-03-10

Related Parts

SensataCKRD2430P
Relay;SSR;Zero-Switching;Cur-Rtg 30A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;Box Clamp
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomCKRD4830
CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Sensata /Crydom DR2260D30V provided by its distributors.

Relay Solid State; 32V DC Control; SPST-NO; 600V AC 30A Load
Solid State Relays - Industrial Mount 30A 4-32VDC 600VAC .5-3HP Std Scrw
DR22 Series 48 to 600 VAC 30 A 4 to 32 VDC DIN Rail Mount Solid State Relay
Ssr, 48-600Vac, 30A, Din Rail; Contact Configuration:Spst-No; Load Current:30A; Operating Voltage Max:600Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom DR2260D30V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR2260D30V.