Sensata 4D1240

IC, Normally-Open Panel-Mount Solid-State Relay, 1-CHANNEL, M: HL048HD4.4
$ 68.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 4D1240.

IHS

Datasheet7 pages11 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-51.39%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Relay Solid State; 264V AC Control; SPST-NO; 240V AC 40A Load
Solid State Relays - Industrial Mount 100-120VA/240VAC 40A
Sensata /CrydomD2440
1 Series 40 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD1240-B
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC

Descriptions

Descriptions of Sensata 4D1240 provided by its distributors.

IC,Normally-Open Panel-Mount Solid-State Relay,1-CHANNEL,M:HL048HD4.4
Solid State Relays - Industrial Mount PM IP00 400Hz 240V AC/40A,3-32V In,ZC
Relay SSR 20mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Manufacturer Crydom Part No: 4D1240 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: 4D1240 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 40(RMS) A Circuit Arrangement:

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND