Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata A2440

Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
$ 65.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A2440.

IHS

Datasheet8 pages25 years ago

Sensata /Crydom

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-55.67%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-10-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Sensata /CrydomD2440
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 40A Load
Sensata /CrydomD1240
Relay Solid State; 32V DC Control; SPST-NO; 140V AC 40A Load
Sensata /CrydomA4840
Relay Solid State; 90V AC Control; SPST-NO; 530V AC 40A Load
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata A2440 provided by its distributors.

Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Solid State Relay Surface Mount, Zero Crossing SCR, 40 A rms, 280 V rms
CRYDOM A2440 Solid State Relay, SPST-NO, 40 A, Panel, Screw, 24 VAC, 280 VAC
8541.40.95.00 AC RoHS Compliant Back to Back SCR Solid State Relay 80C 90V 27mm 0.004A
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
Relay SSR 10mA 280V AC-IN 40A 280V AC-OUT 4-Pin
Relay Solid State; 280V AC Control; SPST-NO; 280V AC 40A Load
SSR, 40A, 240VAC; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:24Vrms to 280Vrms; Load Current:40A; Isolation Voltage:4kV; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Voltage AC Max:280V; Control Voltage AC Min:90V; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Load Current Min:40mA; Load Current RMS Max:40A; Must Release Voltage:10V; Output Type:Thyristor; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Resistance:60kohm; Series:1; Single Cycle Surge Current:625A; Surge Current:625A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND