What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G3NA-240B-AC100-120

Solid State Relay 40A SPST-NO 120V AC Control Voltage
$ 61.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-240B-AC100-120.

Omron

Datasheet18 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-05-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-31
LTD Date2020-06-30

Related Parts

Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Relay;SSR;Zero-Switching;Cur-Rtg 40A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt

Descriptions

Descriptions of Omron G3NA-240B-AC100-120 provided by its distributors.

Solid State Relay 40A SPST-NO 120V AC Control Voltage
Solid State Relays - Industrial Mount 100-120VA/240VAC 40A
RELAY, SSR, GEN PURP, CUR-RTG 40A, CTRL-V 100-120AC, VOL-RTG 24-240AC, 4 PIN | Omron Automation G3NA-240B AC100-120
OMRON SSR,40A 24-240VAC,SCREW TERM.LED,0-CROS
Trigger Output SSR, 1-Channel, 2500V Isolation
SENSOR; THROU-BEAM; PNP; 1M; LIGHT-ON; SIDE-VIEW
OMRON G3NA-240B-AC100-120 Puck Style Solid State Relay, Zero Cross. More details: Solid State Relay, Max. Output w/Heat Sink 40A, Input Voltage 100 to 120VAC, Voltage Output 24 to 240VAC, Turns On At Zero Cross, 3 Phase, Switch Type Photocoupler
Ssr, Panel Mount, 264Vac, 120Vac, 40A; Contact Configuration:spst-No; Load Current:40A; Operating Voltage Max:264Vac; Relay Mounting:panel; Relay Terminals:screw; Switching Mode:zero Crossing; Operating Voltage Min:19Vac Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-240B AC100-120
  • G3NA-240B-AC100120
  • G3NA-240BAC100-120
  • G3NA240BAC100120