Sensata /Crydom D1240-B

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
$ 68.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D1240-B.

Electro Sonic

Datasheet7 pages11 years ago
Datasheet6 pages14 years ago

IHS

Master Electronics

TME

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1988-03-08

Related Parts

Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Sensata /CrydomA1240
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 22.9mm 0.002A
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata /Crydom D1240-B provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
RELAY, SOLID STATE, SPST-NC, CUR-RTG. 40A, VOL-RTG. 24-140VAC, CTRL 3-32VDC, PANEL
Description Solid State Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:24VAC to 240VAC Load Current:40A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO Control Voltage Max:32V
Solid State Relay, 40A, 3V-32Vdc, Panel; Contact Configuration:Spst-No; Load Current:40A; Operating Voltage Max:140Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom D1240-B

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1240B