Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D2440

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
$ 55.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2440.

Farnell

Datasheet8 pages25 years ago
Datasheet3 pages21 years ago
Datasheet5 pages22 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+4.71%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Sensata /CrydomD1240
Relay SSR 20mA 32V DC-IN 40A 280V AC-OUT 4-Pin
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Sensata /CrydomA4840
8541.40.95.00 AC RoHS Compliant Back to Back SCR Solid State Relay 80C 90V 24mm 0.004A
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata /Crydom D2440 provided by its distributors.

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
1 Series 40 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Lead Free AC Zero Cross RoHS Compliant CE CSA UL VDE Solid State Relay 80C 3V~32VDC 58.4mm 40A
Relay SSR 12mA 32V DC-IN 40A 280V AC-OUT 4-Pin
SOLID STATE RELAY, 32 VDC, SPST-NO, 40A/280V, ZERO SWITCHING, S1 SERIES
Solid State Relay Single Phase , SPST, 40A, 280V, Screw Terminal
SSR, 40A, 240VAC; Contact Configuration:SPST-NO; Load Current:40A; Operating Voltage Max:280VAC; Relay Mounting:Panel; Terminals:Screw;
Sensata / Crydom Solid State Relays - SSRs, 1series, surface mount, Maximum load current40A Effective value, Maximum load voltage280VEffective value
Crydom D2440 Solid State Relay - Solid-State Panel Mount Relay - Control Voltage Type:DC - Load Current RMS Max:40A - Load Current RMS Min:0.04A - Peak Surge Current:625A - Load Voltage RMS Max:280VAC - Load Voltage RMS Min:24VAC - Contacts:SPST-NO Lead time 8-12 weeks.

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2440.