Sensata /Crydom RPC4840

Solid State Relays - Industrial Mount SS Prop. Controller 480V AC 40 AMP
$ 251.611

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom RPC4840.

TME

Datasheet4 pages9 years ago

Electro Sonic

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-21

Related Parts

RELAY, SSR, ZERO-SWITCHING, CUR-RTG 40A, CTRL-V 5-24DC, VOL-RTG 24-240AC, PNL-MNT
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin
Sensata /CrydomD1D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc

Descriptions

Descriptions of Sensata /Crydom RPC4840 provided by its distributors.

Solid State Relays - Industrial Mount SS Prop. Controller 480V AC 40 AMP
PROPORTIONAL CONTROL SSR PANE L MOUNT 480VAC/40A POTENTIOM
Solid State Relay, 1Ph, 40A, 240VAC,
CONTROLLER, 40 A (RMS) (MAX.), 90 MA (RMS) (MIN.), 400 TO 480 VAC, 2500 V (RMS)
SSR RELAY SPST-NO 40A 400-480V
8542.39.00.01 UNSPECIFIED POWER SUPPLY SUPPORT CIRCUIT RoHS Compliant Solid State Relay 80C 58.4mm
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, UFM4
CRYDOM RPC4840 Proportional Controller,40A,480V Input
PC SSR PM 480VAC/40A POTENTIOM
CONTROL RELAY; Control Voltage Range:-;; CONTROL RELAY; Control Voltage Range:-; Operating Voltage Min:400V AC; Operating Voltage Max:480V AC; Contact Configuration:SPST-NO; Load Current:40A; Switching Mode:AC Switch; Relay Terminals:Cage Clamp; Input Current Max:40A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS