Schneider Electric 6240AXXSZS-DC3

SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc
$ 56.578
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 6240AXXSZS-DC3.

IHS

Datasheet3 pages11 years ago

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-01
LTD Date2024-07-01

Related Parts

Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Relay;SSR;Zero-Switching;Cur-Rtg 40A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Schneider Electric 6240AXXSZS-DC3 provided by its distributors.

SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc
Solid State Relays 40 A, 24-280 VAC
SSR, PANEL MOUNT, 280VAC, 32VDC, 40A
AC 24V(AC)~280V(AC) 40A 3V(DC)~32V(DC)
SSR, PANEL MOUNT, 280VAC, 32VDC, 40A; Co; SSR, PANEL MOUNT, 280VAC, 32VDC, 40A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24VAC to 280VAC; Contact Configuration:SPST-NO; Load Current:40A; Switching Mode:Zero Crossing; Relay Terminals:Screw
MAGNECRAFT 6240AXXSZS-DC3 Solid State Relay, 3 to 32VDC, Zero Cross. More details: Solid State Relay, Max. Output w/Heat Sink 40A, Input Voltage 3 to 32VDC, Voltage Output 24 to 280VAC, Turns On At Zero Cross, 1 Phase, Switch Type SCR, Mounting Surface, Finger Safe Yes, Case Color Gray, Standards cURus, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL