Sensata /Crydom RPC2440

RPC Series 40 A 480 V Proportional Controlled Solid State Relay Panel Mount
$ 206.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom RPC2440.

TME

Datasheet4 pages9 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+13.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-21

Related Parts

RELAY, SSR, ZERO-SWITCHING, CUR-RTG 40A, CTRL-V 5-24DC, VOL-RTG 24-240AC, PNL-MNT
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin
Sensata /CrydomD1D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc

Descriptions

Descriptions of Sensata /Crydom RPC2440 provided by its distributors.

RPC Series 40 A 480 V Proportional Controlled Solid State Relay Panel Mount
Solid State Relays - Industrial Mount SS Prop. Controller 240V AC 40 AMP
PROPORTIONAL CONTROL SSR PN L MT 240VAC/40A POTENTIOM
Solid State Relay, 1Ph, 40A, 240VAC
CONTROLLER, 40 A (RMS) (MAX.), 90 MA (RMS) (MIN.), 200 TO 240 VAC, 2500 V (RMS)
SSR RELAY SPST-NO 40A 200-240V
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, UFM4
CRYDOM RPC2440 Proportional Controller,40A,240V Input
PC SSR PM 240VAC/40A POTENTIOM
Solid State Relay, 40A, 200V-240V, Panel; Contact Configuration:Spst-No; Load Current:40A; Operating Voltage Max:240Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:200Vrms Rohs Compliant: Yes |Sensata/crydom RPC2440

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS