Sensata /Crydom HS151DR-D2450

HS151DR Series SPST-NO 40 A 280 V Solid State Relay Assembly DIN RAIL Mount
$ 127.23

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HS151DR-D2450.

Electro Sonic

Datasheet4 pages14 years ago

Sensata /Crydom

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-12-14

Related Parts

RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomD1D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc

Descriptions

Descriptions of Sensata /Crydom HS151DR-D2450 provided by its distributors.

HS151DR Series SPST-NO 40 A 280 V Solid State Relay Assembly DIN RAIL Mount
Solid State Relays - Industrial Mount 40A/240V DC Input ZC SSR Mounted Heatsin
Ssr Relay/Heat Sink Assembly |Sensata/crydom HS151DR-D2450
Solid State Relay 3.4mA 32V DC-IN 40A 280V AC-OUT 4-Pin
HEATSINK/SSR ASSEMBLY;RATED @ 40A/240VAC;DC INPUT;SSR MOUNT ON HS151DR HEATSINK
SSR ASSY, DIN, 40A/240VAC, DC I/P, 1PH; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:40A; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Control Current @ 5VDC:3.4mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; Load Current RMS Max:40A; Mounting Type:DIN Rail; Peak Surge Current:625A; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:HS Series; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS