SSR, PLUG IN, 280VAC, 5A, 90-140VAC, ZC; Control Voltage Range:90V AC to 140V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Peak Surge Current:625A
Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names: