Sensata /Crydom CKRD4830

CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
$ 99.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CKRD4830.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.88%

Related Parts

Sensata /CrydomCKRD4830P
Solid State Relays - Industrial Mount DIN SSR 530VAC/30A , 4.5-32VDC In,ZC
Sensata /CrydomCKRA4830
CRYDOM CKRA4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 90V 81.3mm 0.015A
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata /Crydom CKRD4830 provided by its distributors.

CRYDOM CKRD4830 Solid State Relay, SPST-NO, 30 A, DIN Rail, Cage Clamp, 48 Vrms, 530 Vrms
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 30A Load
CKR48 Series 30 A 48 to 530 V Zero Cross DC Control Solid State Relay DIN Rail
Relay SSR 12mA 32V DC-IN 30A 530V AC-OUT 4-Pin
RELAY, 4.5 TO 32 VDC, SOLID STATE, 30, 1200 V (PEAK), 625 APEAK, 0.5, -40 C
Sensata Crydom CKRD4830 SSR Relay DIN Rail Mount 530VAC 30A 22.5mm
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail, SCR
Solid State Relay, 30A, 4-32V, Din Rail; Contact Configuration:-; Load Current:30A; Operating Voltage Max:530Vac; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CKRD4830
Contact Configuration = 1NO / Termination Type = Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 81.3 / Series = CKR / Length mm = 22.5 / Load Voltage Max. V = 530 / Frequency Max. Hz = 63 / Load Current Max. A = 30 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 81.9 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKRD4830.