Sensata /Crydom CKRD2430-10

Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 4.5-32VDC In, RN
$ 91.39

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CKRD2430-10.

IHS

Datasheet5 pages10 years ago

Sensata /Crydom

Master Electronics

JRH Electronics

Farnell

Related Parts

Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomDR2260D30V
Relay Solid State; 32V DC Control; SPST-NO; 600V AC 30A Load
Sensata /CrydomDR2260A30U
SP SOLID STATE RELAY SCREW DIN RAIL, ZERO CROSS MOSFET, 30 A, 280 V AC/DC
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Sensata /Crydom CKRD2430-10 provided by its distributors.

Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 4.5-32VDC In,RN
CRYDOM CKRD2430-10 Solid State Relay, 30 A, DIN Rail, Screw, 24 Vrms, 280 Vrms
SPST SOLID STATE RELAY SCREW DIN RAIL PANEL MOUNT, RANDOM SCR, 30 A, 32 V DC
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl066Hd4.3 |Sensata/crydom CKRD2430-10
Relay SSR 12mA 32V DC-IN 30A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Box Clamp, DIN Rail, SCR
Ratings from 10A to 30A @ 280 VAC - Slim 22.5mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control
SSR 280VAC/30A, 4.5-32VDC IN,RN; Contact Configuration: -; Load Current: 30A; Operating Voltage Max: 280Vrms; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: Random Turn On; Operating Voltage Min: 24Vrms; Cont
SSR 280VAC/30A, 4.5-32VDC IN,RN; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:30A; Switching Mode:Random Turn On; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Current Min:8mA; Control Current Typ:12mA; Control Voltage Type:DC; Output Type:SCR; Peak Surge Current:1.2kA; Rate of Voltage Change dv / dt:500V/µs; Surge Current:1200A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS