Semtech SMDA24.TBT

300 W 24 V Uni-Directional SMT Transient Voltage Suppressor Diode - SOIC-8
$ 1.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA24.TBT.

IHS

Datasheet7 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-9.93%

CAD Models

Download Semtech SMDA24.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.337
$ 1.15
Stock
171,511
5,000
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
-
Clamping Voltage
9.8 V
45 V
Peak Pulse Power
300 W
500 W
Peak Pulse Current
5 A
12 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipSMDA05E3/TR7
ESD Suppressor TVS Uni-Dir 5V 8-Pin SO T/R
onsemiSMS24T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 26.7V 8A 8/20mus 350W 75pF
onsemiSMS12T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 13.3V 15A 8/20mus 350W 150pF
onsemiSMS15T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 16.7V 12A 8/20mus 350W 125pF
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP0504BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5

Descriptions

Descriptions of Semtech SMDA24.TBT provided by its distributors.

300 W 24 V Uni-Directional SMT Transient Voltage Suppressor Diode - SOIC-8
ESD Suppressor Diode TVS Uni-Dir 24V 8-Pin SOIC N T/R
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA
24V 5A TVS Diode Array 4 UNI-DIRECTIONAL LINES
Transient Suppressor Diode Array, unidirectional,5V V(Rwm),so Rohs Compliant: Yes |Semtech SMDA24.TBT
24V 300W 5A 55V 26.7V SOIC-8 3.9mm

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S