onsemi SMS15T1

15V Unidirectional 350W 12A 29V 16.7V SC-74,SOT-457 SMD mount 3mm(Length)*1.5mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMS15T1.

Upverter

Datasheet5 pages6 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SMS15T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.187
Stock
88,149
292,493
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
17.6 V
17.6 V
Clamping Voltage
24 V
24 V
Peak Pulse Power
350 W
350 W
Peak Pulse Current
12 A
12 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-07-31
LTD Date2008-12-31

Related Parts

onsemiSMS15CT1
15V Unidirectional 350W 12A 29V 17V TSOP-6 SMD mount,glue mount 3.1mm(Length)*1.7mm(width)
onsemiSMS12T1
12V Unidirectional 350W 15A 23V 13.3V SC-74,SOT-457 SMD mount 3mm(Length)*1.5mm(height)
onsemiSMF15CT1
15V Unidirectional 100W 5A 29V 17V SC-88,SOT-363,TSSOP-6 SMD mount 2.9mm(Length)*1mm(height)
Diodes Inc.DUP412VP5-7
ESD Suppressor Diode TVS Bi-Dir 9V 5-Pin SOT-953 T/R
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of onsemi SMS15T1 provided by its distributors.

15V Unidirectional 350W 12A 29V 16.7V SC-74,SOT-457 SMD mount 3mm(Length)*1.5mm(height)
ESD Suppressor Diode TVS Uni-Dir 15V 17.6Vbr 29Vc 6-Pin SC-74 T/R
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 4 Element, Silicon
TVS DIODE 15VWM 29VC SC74-6
MI SC74 QUAD ARRY 350W TR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd