Protek Devices SMDA24-LF-T7

SMDA24 Series 4 Channel 49 Vcl 26.7 Vbr 88 pF Uni-directional TVS Array SOIC-8
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices SMDA24-LF-T7.

IHS

Datasheet6 pages7 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.15
$ 1.337
Stock
5,000
171,511
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
-
Clamping Voltage
45 V
9.8 V
Peak Pulse Power
500 W
300 W
Peak Pulse Current
12 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Protek Devices SMDA24-LF-T7 provided by its distributors.

SMDA24 Series 4 Channel 49 Vcl 26.7 Vbr 88 pF Uni-directional TVS Array SOIC-8
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 24V 8-Pin SO T/R
SMDA24-LF-T7,SMDA24-LF-T7 <NV

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS