onsemi SMS24T1

SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 26.7V 8A 8/20mus 350W 75pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMS24T1.

Upverter

Datasheet5 pages6 years ago

IHS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SMS24T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.179
Stock
202,005
412,534
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
29.3 V
29.3 V
Clamping Voltage
40 V
40 V
Peak Pulse Power
350 W
350 W
Peak Pulse Current
8 A
8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiSMS05T1
5V Unidirectional 350W 23A 15.5V 6V SC-74,SOT-457 SMD mount 3mm(Length)*940μm(height)
onsemiSMF24CT1
6-TSSOP SC-88SOT-363 5 Surface Mount Zener Zener Tvs Diode 26.7V 2.5A 8/20mus 100W 21pF @ 1MHz
onsemiSMS12T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 13.3V 15A 8/20mus 350W 150pF
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
Diodes Inc.DUP412VP5-7
ESD Suppressor Diode TVS Bi-Dir 9V 5-Pin SOT-953 T/R

Descriptions

Descriptions of onsemi SMS24T1 provided by its distributors.

SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 26.7V 8A 8/20mus 350W 75pF
ESD Suppressor Diode TVS Uni-Dir 24V 29.35Vbr 44Vc 6-Pin SC-74 T/R
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon
24V Unidirectional 350W 8A 44V 26.7V SC-74,SOT-457 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd