Semtech SMDA05.TBT

SMDA Series 11 V 400 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8
$ 1.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA05.TBT.

IHS

Datasheet7 pages0 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-16.32%

CAD Models

Download Semtech SMDA05.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.347
$ 2.308
$ 2.308
Stock
347,886
31,594
31,594
Authorized Distributors
6
1
1
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6 V
6 V
6 V
Clamping Voltage
9.8 V
9.8 V
9.8 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
17 A
17 A
17 A

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP0504BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5
LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of Semtech SMDA05.TBT provided by its distributors.

SMDA Series 11 V 400 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8
17A@8/20us 11V 300W 6V 5V SO-8 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 5V; Product Range: SMDAxx Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 11V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: -; Breakdown Volta
Tvs Diode Array, 300W, 5V, Soic, Full Reel; Rango De Producto:Serie Smdaxx; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:8; Tensión De Breakdown Mín.:- |Semtech SMDA05.TBT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA05.TBT.