Semtech RCLAMP0524P.TCT

RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-2510P8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0524P.TCT.

IHS

Datasheet13 pages0 years ago

TME

Newark

Farnell

Future Electronics

CAD Models

Download Semtech RCLAMP0524P.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.163
Stock
379,138
1,654,074
1,654,074
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
4
4
Number of Bidirectional Channels
4
-
-
Breakdown Voltage
6 V
5.5 V
5.5 V
Clamping Voltage
15 V
10 V
10 V
Peak Pulse Power
150 W
10 W
10 W
Peak Pulse Current
1 A
1 A
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
LittelfuseSP3003-04JTG
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
LittelfuseSP3004-04XTG
SP3004 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SOT563, RoHS
LittelfuseSP3003-04ATG
2.5A@8/20us 15V Unidirectional 6V MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
3A@8/20us 18V 36W 6.5V Unidirectional 5.5V UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS
A 5V, 4A, DUAL GND, 4 LINES, ULTRA LOW CAPACITANCE, DFN10 PKG, TVS DIODE ARRAY

Descriptions

Descriptions of Semtech RCLAMP0524P.TCT provided by its distributors.

RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-2510P8
ESD Suppressor Diode Diode Array Uni-Dir 5V 10-Pin SLP-P T/R
5A@8/20us 15V 6V 5V UFDFN-10 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon
150 W, Unidirectional, Silicon, Tvs Diode
Electrostatic Discharge (ESD) Protects Devices
DIODE, TVS; Product Range: RailClamp Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 15V; Diode Case Style: SLP2510P8; No. of Pins: 10Pin; Available until stocks are exhausted
Tvs Diode Array, 150W, 5V, Slp1610P4, Full Reel; Rango De Producto:Serie Railclamp; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Slp2510P8; Núm. De Contactos:10 |Semtech RCLAMP0524P.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCLAMP0524P.TCT.