Littelfuse SP3003-04JTG

Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3003-04JTG.

IHS

Datasheet7 pages3 years ago

ODG (Origin Data Global)

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+90.93%

CAD Models

Download Littelfuse SP3003-04JTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
Diodes Inc.D5V0P4B5LP08-7
D5V0P4xx Series 6 V 3 A 40 W 4 Channel Bi-Directional TVS Array - X2DFN-4
LittelfuseSP3010-04UTG
SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10
Diodes Inc.D5V0L4B5V-7
ESD Suppressors / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A
LittelfuseSP3004-04XTG
SP3004 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SOT563, RoHS
LittelfuseSP1004-04VTG
SP1004 Series - 5pF, 8kV, Bidirectional TVS Array for ESD Protection, SOT953, RoHS

Descriptions

Descriptions of Littelfuse SP3003-04JTG provided by its distributors.

Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
Littelfuse Uni-Directional TVS Diode Array, Vc Max 15V, SMD, SC-70
2.5A@8/20us 15V Unidirectional 6V SC-70-6 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 6-Pin SC-70 T/R Automotive AEC-Q101
1A@80/20Ã×s 12V 6V@(MAX) Bi-Directional SC-70-6 TVS ROHS
TVS Diode, 6V, Unidirectional, 4 Ch, 0.95pF, SC Package
ESD Suppressors / TVS Diodes 4 Ch 8kV 0.65pF SPA
SP3003 Series - 0.65pF, 8kV, Low Capacitance Diode Array for ESD Protection - Qualified to AEC-Q101, SC70-6, RoHS
Littelfuse SCT
DIODE, ESD PROTECTION, 6V, SC-70;
DIODE, ESD PROTECTION, 6V, SC-70; Clamping Voltage Vc Max: 15V; Diode Case Style: SC-70; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SPA SP3003 Series; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3003-04JTG.