Semtech GS1574ACNE3

IC VIDEO CABLE EQUALIZER 16QFN / Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
$ 24.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech GS1574ACNE3.

IHS

Datasheet17 pages10 years ago
Datasheet16 pages23 years ago

Augswan

element14 APAC

Future Electronics

Inventory History

3 month trend:
-94.26%

Supply Chain

Country of OriginMalaysia, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-05-16
LTD Date2024-11-16

Related Parts

MicrochipEQCO875SC.2
75OHM LVDS, MOST150,FIREWIRE TRANSCEIVER, GIGABIT ETHERNET(HIGH SPD),QFN-16,TUBE
3.3 V Any Differential Clock to LVDS, ÷·1/2/4/8 and ÷·2/4/8/16 Clock Divider
NB Series 3.3 V 3 GHz Differential Clock IN - Differential LVPECL OUT - QFN-16
2.5 V / 3.3 V, 12 Gb/s Differential Clock / Data Smart Gate with CML Output and Internal Termination
MicrochipEQCO30R5.D
Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube

Descriptions

Descriptions of Semtech GS1574ACNE3 provided by its distributors.

IC VIDEO CABLE EQUALIZER 16QFN / Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Cable Equalizer Tray GS1574 Surface Mount video processing unit 4mm 3.465V 70C
Adaptive Cable Equalizer 343mW Serial Interface 16-Pin QFN T/R
GS1574 Series Adaptive Video Cable Equalizer - QFN-16
HD-LINX II ADAPTIVE CABLE EQUALIZER Telecom Circuit, 1-Func, BICMOS
Analog Transmission Interface, BICMOS, PQCC16
IC VIDEO CABLE EQUALIZER 16QFN
Equalizer, Adapter, Hd-Linx Ii, 16Qfn
IC ETHERNET SWITCH PCI EXPRESS
EQUALIZER, ADAPTOR, HD-LINX II, 16QFN; Bridge Type: -; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Interface Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Pro

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS1574-ACNE3