onsemi NB7L86MMNG

2.5 V / 3.3 V, 12 Gb/s Differential Clock / Data Smart Gate with CML Output and Internal Termination
$ 28.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L86MMNG.

Farnell

Datasheet12 pages14 years ago

Newark

iiiC

Arrow Electronics

CAD Models

Download onsemi NB7L86MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-09-20
LTD Date2021-03-20
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

SiGe Differential Smart Gate, 2.5 V / 3.3 V, with Output Level Select
SiGe Differential Smart Gate, 2.5 V / 3.3 V, with Output Level Select
onsemiNBSG86AMN
Multi Function Gate 1-Element 2-IN 16-Pin QFN EP Tube
Texas InstrumentsSN74AUC32RGYR
4-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 14-VQFN -40 to 85
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate QFN 14-Pin
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, DHVQFN

Descriptions

Descriptions of onsemi NB7L86MMNG provided by its distributors.

2.5 V / 3.3 V, 12 Gb/s Differential Clock / Data Smart Gate with CML Output and Internal Termination
NB Series 3.3 V 8 GHz Differential Clock/Data SmartGate with CML Output - QFN-16
NB7L86MMNG, MULTIFUNCTION LOGIC GATE, 2.375 - 3.465 V, 16-PIN QFN
Nickel/Gold/Palladium (Ni/Au/Pd) 7L LIFETIME (Last Updated: 5days ago) Configurable Multiple Function multi inverter 950mum 120ps 3.3V -25mA
LOGIC GATE, MULTI-FUNCTION, QFN-16; Logic Family / Base Number: -; Logic Type: Multi-Function Logic Gate; Output Current: 25mA; No. of Inputs: 2; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Logic Case Style: QFN; No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd