onsemi NB6N239SMNG

3.3 V Any Differential Clock to LVDS, ÷·1/2/4/8 and ÷·2/4/8/16 Clock Divider
$ 11.49
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6N239SMNG.

IHS

Datasheet12 pages13 years ago

onsemi

Newark

Mouser

CAD Models

Download onsemi NB6N239SMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-22
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

NB Series 3.3 V 3 GHz Differential Clock IN - Differential LVPECL OUT - QFN-16
NB Series 3.3 V 3 GHz Differential Clock IN - Differential LVPECL OUT - QFN-16
MicrochipSY89230UMG-TR
Divide-by-3 and 5 LVPECL Clock Divider with Internal Termination and FSI (3.2GHz
MicrochipSY89230UMG
Divide-by-3 and 5 LVPECL Clock Divider with Internal Termination and FSI (3.2GHz
MicrochipSY89231UMG
Divide-by-3 and 5 LVDS Clock Divider with Internal Termination and FSI (3.2GHz)
Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, QCC20

Descriptions

Descriptions of onsemi NB6N239SMNG provided by its distributors.

3.3 V Any Differential Clock to LVDS, ÷·1/2/4/8 and ÷·2/4/8/16 Clock Divider
NB6N239S Series 3.3 V 3 GHz High Speed Low Skew Clock Divider - QFN-16
Low Skew Clock Driver, 6N Series, 2 True Output(s), 0 Inverted Output(s), QCC16
CLOCK GENERATOR, 3GHZ, QFN-16; Available until stocks are exhausted
CLOCK GENERATOR, 3GHZ, QFN-16; Clock IC Type: Clock Divider, Fanout Buffer; Frequency: 3GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.465V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd