onsemi NB6L239MNG

NB Series 3.3 V 3 GHz Differential Clock IN - Differential LVPECL OUT - QFN-16
$ 7.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L239MNG.

IHS

Datasheet12 pages13 years ago

onsemi

iiiC

Inventory History

3 month trend:
-6.77%

CAD Models

Download onsemi NB6L239MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

3.3 V Any Differential Clock to LVDS, ÷·1/2/4/8 and ÷·2/4/8/16 Clock Divider
MicrochipSY89230UMG
Divide-by-3 and 5 LVPECL Clock Divider with Internal Termination and FSI (3.2GHz
MicrochipSY89228UMG
IC, CLOCK DIVIDER, LVPECL, 16QFN; Clock IC Type: Clock Distribution, Divider; Fre
3.3 V Any Differential Clock to LVDS, ÷·1/2/4/8 and ÷·2/4/8/16 Clock Divider
Clock Generator, PureEdge™, 491.52 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Silicon LabSI5351C-B-GM
Programmable PLL Clock Generator Dual 20-Pin QFN Bulk

Descriptions

Descriptions of onsemi NB6L239MNG provided by its distributors.

NB Series 3.3 V 3 GHz Differential Clock IN - Differential LVPECL OUT - QFN-16
2.5 V / 3.3 V Any Differential Clock In to Differential LVPECL Out
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), ECL, QCC16
NB6L239MNG, CLOCK DIVIDER ECL LVPECL 2-INPUT DIFFERENTIAL 16-PIN QFN
Clock Divider Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
CLOCK DIVIDER, 3GHZ, QFN-16; No. of Inputs: 2; Clock Frequency: 3GHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Logic Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd