Semikron SKKT92/18E

Thyristor Module, Dual, 1800V, 95 A at +85C On-State (Avg. Max.), Case A 5 Case | SEMIKRON SKKT 92/18 E
$ 36.65
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT92/18E.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

SindoPower, Semikron-group

TME

RS (Formerly Allied Electronics)

iiiC

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKKT92/18E provided by its distributors.

Thyristor Module, Dual, 1800V, 95 A at +85C On-State (Avg. Max.), Case A 5 Case | SEMIKRON SKKT 92/18 E
SEMIPACK 1 THYRISTOR / DIODE MODULE Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 1800V V(DRM), 1800V V(RRM), 2 Element, TO-240AA
Thyristor Module, 95A, 1.8Kv, A 46; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.8Kv; Gate Trigger Current Max:150Ma; Average Forward Current:95A; On State Rms Current:150A; Gate Trigger Voltage Max:3Vrohs Compliant: Yes |Semikron SKKT 92/18 E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 92/18 E
  • SKKT 92/18E
  • SKKT 9218E
  • SKKT92-18E
  • SKKT9218E