Semikron SKKT57/14E

Semipack 1 Thyristor / Diode Module Silicon Controlled Rectifier, 95A I(t)rms, 55000MA I(t), 1400V V(drm), 1400V...
$ 42.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT57/14E.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

iiiC

TME

RS (Formerly Allied Electronics)

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKT57/14E provided by its distributors.

SEMIPACK 1 THYRISTOR / DIODE MODULE Silicon Controlled Rectifier, 95A I(T)RMS, 55000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA
Thyristor Module SEMIPACK 1 1400 V
IC REG CTRLR BOOST/FLYBK 16SOIC
SCR Module 1400V 1500A 7-Pin Case A-46
Skkt 57/14 E |Semikron SKKT 57/14 E
POWER MODULE 55A 1400V DUAL-SCR
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 57-14E
  • SKKT 57/14 E
  • SKKT 57/14E
  • SKKT 5714E
  • SKKT57-14E
  • SKKT5714E