Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS200170TV1

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
$ 16.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS200170TV1.

Newark

Datasheet7 pages20 years ago
Datasheet7 pages20 years ago

Verical

TME

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+36.24%

Alternate Parts

Price @ 1000
$ 16.021
$ 15.411
Stock
198,420
195,629
Authorized Distributors
6
6
Mount
Chassis Mount, Panel, Screw
Chassis Mount, Screw
Case/Package
Module
Module
Forward Voltage
680 mV
1.01 V
Reverse Voltage (DC)
-
-
Forward Current
200 A
200 A
Max Reverse Leakage Current
200 µA
100 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH200L06TV1
STMicroelectronics Rectifier Diode, 120A, 600V, Panel Mount, ISOTOP Package, 4-Pin
STMicroelectronicsSTTH20004TV1
STMicroelectronics Rectifier diode Diodes, 240A, 400V, panel, ISOTOPencapsulation, 4needle
DIODE 80 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, POWERTAB-1, Rectifier Diode
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 25V V(RRM), Silicon
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6

Descriptions

Descriptions of STMicroelectronics STPS200170TV1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
STMicroelectronics Schottky Diodes Diodes, 200A, 170V, panel, ISOTOPencapsulation, 4needle
STPS2001 Series 170 V 200 A Schottky Rectifier Chassis Mount - ISOTOP
STPS200170TV1, SCHOTTKY DIODE MODULE, 170V 200A, 4-PIN ISOTOP
Repetitive Peak Reverse Voltage:170V; Average Forward Current:200A; Forward Voltage Max:630mV; Diode Module Configuration:Dual Isolated; Diode Case Style:ISOTOP; No. of Pins:4Pins; Product Range:STPS2 Series RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS200170TV1.