Semikron SKKT 92/14E

Thyristor - Thyristor 1400(V) 95(A)
$ 185.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 92/14E.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

TME

iiiC

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package

Descriptions

Descriptions of Semikron SKKT 92/14E provided by its distributors.

Thyristor - Thyristor 1400(V) 95(A)
IC FLASH 8MBIT PARALLEL 48WFBGA
SCR Module 1400V 2000A 7-Pin Case A-46
SEMIPACK | SEMIKRON SKKT 92/14 E
POWER MODULE 95A 1400V DUAL-SCR
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 92/14 E
  • SKKT 9214E
  • SKKT92-14E
  • SKKT92/14E
  • SKKT9214E