Semikron SKKT 57B12 E

Semipack; Heat Transfer With Ceramic Insulated Metal Baseplate; 1200V; 50A
$ 55.33
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 57B12 E.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
Restocked

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKT 57B12 E provided by its distributors.

SEMIPACK; HEAT TRANSFER WITH CERAMIC INSULATED METAL BASEPLATE; 1200V; 50A
THYRISTOR MODULE, 55A, 1200V; SCR Module Type:Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm:1.2kV; Gate Trigger Current Max, Igt:150mA; Current It av:55A; On State RMS Current IT(rms):95A; Peak Non Rep
THYRISTOR MODULE, 55A, 1200V; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:1200V; Current, It RMS:95A; Current, Itsm:1500A; Current, Igt:150mA; Voltage, Vgt:3V; Case Style:SEMIPACK 1; Termination Type:Screw; Current, It AV:55A; External Depth:20mm; External Length / Height:30mm; Fixing Centres:80mm; Fixing Hole Diameter:6mm; Pin Configuration:A46; Voltage, Isolation:2500V; Voltage, Vrrm:1200V; Width, External:92mm
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 57B12E
  • SKKT57B/12 E
  • SKKT57B/12E
  • SKKT57B12E